Part Details for 390FB012NF1203L by Glenair Inc
Overview of 390FB012NF1203L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390FB012NF1203L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9254
|
Newark | Connector |Glenair 390FB012NF1203L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$238.9500 / $915.1800 | Buy Now |
DISTI #
3937-390FB012NF1203L-ND
|
DigiKey | CONN BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
390FB012NF1203L
|
Avnet Americas | Connector Accessories 45° Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 390FB012NF1203L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
654-390FB012NF1203L
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL DC LOW 45DEG LIGHT RoHS: Not Compliant | 0 |
|
$517.3000 | Order Now |
DISTI #
GLE390FB012NF1203L
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG LIGHT-DUTY STRAIN REL | 0 |
|
$532.9986 / $908.4452 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 1 |
|
$660.5500 / $1,099.9700 | Buy Now |
Part Details for 390FB012NF1203L
390FB012NF1203L CAD Models
390FB012NF1203L Part Data Attributes
|
390FB012NF1203L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FB012NF1203L
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |