Part Details for 390FA002NF1204A by Glenair Inc
Overview of 390FA002NF1204A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FA002NF1204A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9150
|
Newark | Connector |Glenair 390FA002NF1204A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$273.2400 / $1,008.2700 | Buy Now |
DISTI #
3937-390FA002NF1204A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$1,511.5800 | Buy Now |
DISTI #
390FA002NF1204A
|
Avnet Americas | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 12 Shell Size Right Angle Type A Low Profile - Direct Coupling - Bulk (Alt: 390FA002NF1204A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-390FA002NF1204A
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$620.7900 | Order Now |
DISTI #
GLE390FA002NF1204A
|
Heilind Electronics | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | Americas - 1 in Stock |
|
$548.4621 / $822.9473 | Buy Now |
DISTI #
71095432
|
Verical | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$192.0256 / $596.8333 | Buy Now |
DISTI #
77942452
|
Verical | Submersible EMI/RFI Cable Sealing Backshell with Strain Relief RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$596.8333 / $957.5128 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
390FA002NF1204A
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$386.1100 / $601.3600 | Buy Now |
DISTI #
GLE390FA002NF1204A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 3 |
|
$548.4621 / $822.9473 | Buy Now |