Part Details for 390FA002M1406H by Glenair Inc
Results Overview of 390FA002M1406H by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390FA002M1406H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9145
|
Newark | Connector |Glenair 390FA002M1406H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$260.1000 / $959.7700 | Buy Now |
DISTI #
390FA002M1406H
|
Avnet Americas | Connector Accessories Right Angle Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Back... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$249.6960 / $929.7768 | Buy Now |
DISTI #
654-390FA002M1406H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG HEAVY RoHS: Compliant | 0 |
|
$623.2300 | Order Now |
DISTI #
GLE390FA002M1406H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$580.1710 / $952.7125 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 10 |
|
$719.0200 / $1,153.5700 | Buy Now |
Part Details for 390FA002M1406H
390FA002M1406H CAD Models
390FA002M1406H Part Data Attributes
|
390FA002M1406H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA002M1406H
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |