Part Details for 390FA001NF1010A by Glenair Inc
Overview of 390FA001NF1010A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FA001NF1010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9127
|
Newark | Connector |Glenair 390FA001NF1010A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$380.9300 / $1,405.6400 | Buy Now |
DISTI #
3937-390FA001NF1010A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$2,222.3800 | Buy Now |
DISTI #
390FA001NF1010A
|
Avnet Americas | Connector Accessories Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Right Angle Cadmium Over Nickel - Bulk (Alt: 390FA001NF1010A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-390FA001NF1010A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$1,051.9900 | Order Now |
DISTI #
71094971
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$282.3462 / $606.6538 | Buy Now |
DISTI #
77945487
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$606.6538 / $1,407.8846 | Buy Now |
DISTI #
GLE390FA001NF1010A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS W STRAIN RELIEF | 0 |
|
$849.7117 / $1,395.2965 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 15 |
|
$1,053.0600 / $1,689.4600 | Buy Now |
Part Details for 390FA001NF1010A
390FA001NF1010A CAD Models
390FA001NF1010A Part Data Attributes
|
390FA001NF1010A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA001NF1010A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |