Part Details for 390FA001N1412H by Glenair Inc
Overview of 390FA001N1412H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FA001N1412H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9141
|
Newark | Connector |Glenair 390FA001N1412H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$398.8600 / $1,527.6400 | Buy Now |
DISTI #
3937-390FA001N1412H-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,458.4800 | Buy Now |
DISTI #
390FA001N1412H
|
Avnet Americas | Connector Accessories Right Angle Submersible EMI/RFI Cable Sealing Backshell With Strain Relief Rotatable Coupling Shell Size 14 - Bulk (Alt: 390FA001N1412H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$376.1112 / $1,697.3700 | Buy Now |
DISTI #
654-390FA001N1412H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG HEAVY RoHS: Not Compliant | 0 |
|
$906.1700 | Order Now |
DISTI #
GLE390FA001N1412H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS W STRAIN RELIEF | 0 |
|
$843.5669 / $1,437.7723 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 10 |
|
$1,045.4500 / $1,740.8900 | Buy Now |
Part Details for 390FA001N1412H
390FA001N1412H CAD Models
390FA001N1412H Part Data Attributes:
|
390FA001N1412H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FA001N1412H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |