There are no models available for this part yet.
Overview of 390DS012B1204L4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390DS012B1204L4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ9077
|
Newark | Connector |Glenair 390DS012B1204L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$172.3000 / $659.9100 | Buy Now | |
DISTI #
3937-390DS012B1204L4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,061.9500 | Buy Now | |
DISTI #
390DS012B1204L4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Olive Drab Cadmium 12 Shell Size - Bulk (Alt: 390DS012B1204L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 70 Factory Stock |
|
RFQ | ||
DISTI #
654-390DS012B1204L4
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL DC LOW STRT LIGHT RoHS: Not Compliant | 0 |
|
$270.6000 / $391.4300 | Order Now | |
Quest Components | 13 |
|
$195.0000 / $225.0000 | Buy Now | |||
DISTI #
GLE390DS012B1204L4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT LIGHT DUTY W STRAIN RELIEF | 0 |
|
$364.3945 / $621.0890 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 46 |
|
$451.6000 / $752.0300 | Buy Now |
CAD Models for 390DS012B1204L4 by Glenair Inc
Part Data Attributes for 390DS012B1204L4 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES 1
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
12
|