Part Details for 390DS010B1604C4 by Glenair Inc
Overview of 390DS010B1604C4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390DS010B1604C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9069
|
Newark | Connector |Glenair 390DS010B1604C4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$234.8500 / $899.4700 | Buy Now |
DISTI #
3937-390DS010B1604C4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,447.5600 | Buy Now |
DISTI #
390DS010B1604C4
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Cadmium Plate Olive Drab - Bulk (Alt: 390DS010B1604C4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
$221.4618 / $999.4050 | Buy Now |
DISTI #
654-390DS010B1604C4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRAIGHT MED DTY RoHS: Not Compliant | 0 |
|
$533.5500 | Order Now |
DISTI #
71094965
|
Verical | EMI Backshell 180° Cadmium 16 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$345.7500 | Buy Now |
DISTI #
77942918
|
Verical | EMI Backshell 180° Cadmium 16 Shell Size Olive Drab Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$354.6154 / $854.1923 | Buy Now |
DISTI #
GLE390DS010B1604C4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$496.6883 / $846.5549 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 41 |
|
$615.5500 / $1,025.0300 | Buy Now |