Part Details for 390DS008NF0804H6 by Glenair Inc
Overview of 390DS008NF0804H6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390DS008NF0804H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9065
|
Newark | Connector |Glenair 390DS008NF0804H6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$281.7200 / $1,039.5200 | Buy Now |
DISTI #
3937-390DS008NF0804H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$1,643.6500 | Buy Now |
DISTI #
390DS008NF0804H6
|
Avnet Americas | ADAPTER - Bulk (Alt: 390DS008NF0804H6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$927.8471 | Buy Now |
DISTI #
654-390DS008NF0804H6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRAIGHT HEAVY RoHS: Not Compliant | 0 |
|
$675.0300 | Order Now |
DISTI #
71095417
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$208.7949 / $648.9744 | Buy Now |
DISTI #
77941434
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$648.9744 / $1,041.1795 | Buy Now |
DISTI #
GLE390DS008NF0804H6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$628.3862 / $1,031.8701 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$778.7700 / $1,249.4200 | Buy Now |
Part Details for 390DS008NF0804H6
390DS008NF0804H6 CAD Models
390DS008NF0804H6 Part Data Attributes
|
390DS008NF0804H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DS008NF0804H6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |