There are no models available for this part yet.
Overview of 390DS008N0806A4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 390DS008N0806A4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ9067
|
Newark | Connector |Glenair 390DS008N0806A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$230.1300 / $881.3700 | Buy Now | |
DISTI #
3937-390DS008N0806A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,418.4800 | Buy Now | |
DISTI #
390DS008N0806A4
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 390DS008N0806A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | ||
DISTI #
631-390DS008N0806A4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$835.5200 | Order Now | |
DISTI #
71097556
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$157.3462 / $347.4872 | Buy Now | |
DISTI #
77940820
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$347.4872 / $837.0000 | Buy Now | |
DISTI #
GLE390DS008N0806A4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$486.6952 / $829.5163 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 22 |
|
$603.1700 / $1,004.4000 | Buy Now |