Part Details for 390DS006NF1410A6 by Glenair Inc
Overview of 390DS006NF1410A6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 390DS006NF1410A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9037
|
Newark | Connector |Glenair 390DS006NF1410A6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$220.8100 / $845.6800 | Buy Now |
DISTI #
3937-390DS006NF1410A6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,361.0600 | Buy Now |
DISTI #
390DS006NF1410A6
|
Avnet Americas | ADAPTER - Bulk (Alt: 390DS006NF1410A6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
$208.2092 / $939.6450 | Buy Now |
DISTI #
654-390DS006NF1410A6
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRAIGHT MED DTY RoHS: Not Compliant | 0 |
|
$319.4200 / $452.1300 | Order Now |
DISTI #
GLE390DS006NF1410A6
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 2 in Stock |
|
$466.9821 / $795.9346 | Buy Now |
DISTI #
GLE390DS006NF1410A6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 6 |
|
$466.9821 / $795.9346 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 51 |
|
$578.7400 / $963.7400 | Buy Now |
Part Details for 390DS006NF1410A6
390DS006NF1410A6 CAD Models
390DS006NF1410A6 Part Data Attributes:
|
390DS006NF1410A6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DS006NF1410A6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |