Part Details for 390DS002B0804A4 by Glenair Inc
Overview of 390DS002B0804A4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390DS002B0804A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8590
|
Newark | Connector |Glenair 390DS002B0804A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$206.8200 / $763.1600 | Buy Now |
DISTI #
3937-390DS002B0804A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,144.0400 | Buy Now |
DISTI #
390DS002B0804A4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium 8 Shell Size - Bulk (Alt: 390DS002B0804A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-390DS002B0804A4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$469.8800 / $753.8400 | Order Now |
DISTI #
71096678
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 8 Shell Size Cadmium Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$145.3333 / $312.2949 | Buy Now |
DISTI #
77945798
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 8 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$312.2949 / $724.7436 | Buy Now |
DISTI #
GLE390DS002B0804A4
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$437.4124 / $718.2636 | Buy Now |
Part Details for 390DS002B0804A4
390DS002B0804A4 CAD Models
390DS002B0804A4 Part Data Attributes
|
390DS002B0804A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390DS002B0804A4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES 1 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |