Part Details for 390BB006NF2112AA by Glenair Inc
Overview of 390BB006NF2112AA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390BB006NF2112AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8415
|
Newark | Connector |Glenair 390BB006NF2112AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$321.3400 / $1,185.7600 | Buy Now |
DISTI #
3937-390BB006NF2112AA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,777.6200 | Buy Now |
DISTI #
390BB006NF2112AA
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief 45? Angle Cadmium Over Nickel - Bulk (Alt: 390BB006NF2112AA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 139 Factory Stock |
|
RFQ | |
DISTI #
654-390BB006NF2112AA
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 45DEG MED DTY RoHS: Not Compliant | 0 |
|
$730.0600 | Order Now |
DISTI #
20037238
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$225.8333 / $485.2179 | Buy Now |
DISTI #
16729443
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$485.2179 / $1,126.0769 | Buy Now |
DISTI #
GLE390BB006NF2112AA
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$679.6180 / $1,116.0085 | Buy Now |
|
Powell Electronics | RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 92 |
|
$842.2600 / $1,351.2900 | Buy Now |