Part Details for 390AS011MT2406L6 by Glenair Inc
Overview of 390AS011MT2406L6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS011MT2406L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8293
|
Newark | Connector |Glenair 390AS011MT2406L6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$245.2500 / $939.2700 | Buy Now |
DISTI #
3937-390AS011MT2406L6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,511.5700 | Buy Now |
DISTI #
390AS011MT2406L6
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty with Strain Relief Type C Rotatable Coupling Standard Profile Size 24 - Bulk (Alt: 390AS011MT2406L6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$231.2572 / $1,043.6250 | Buy Now |
DISTI #
631-390AS011MT2406L6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$557.1500 / $927.7900 | Order Now |
DISTI #
GLE390AS011MT2406L6
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$518.6607 / $884.0119 | Buy Now |
DISTI #
GLE390AS011MT2406L6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 3 |
|
$518.6607 / $884.0119 | Buy Now |