Part Details for 390AS001B1404H3 by Glenair Inc
Overview of 390AS001B1404H3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AS001B1404H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8026
|
Newark | Connector |Glenair 390AS001B1404H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$257.7200 / $950.9700 | Buy Now |
DISTI #
3937-390AS001B1404H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,055.9230 / $1,758.3400 | Buy Now |
DISTI #
390AS001B1404H3
|
Avnet Americas | - Bulk (Alt: 390AS001B1404H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 165 Factory Stock |
|
RFQ | |
DISTI #
654-390AS001B1404H3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HVY DTY RoHS: Not Compliant | 0 |
|
$861.1000 | Order Now |
DISTI #
71094523
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$191.0256 / $258.1282 | Buy Now |
DISTI #
77940808
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$593.6923 / $952.4872 | Buy Now |
DISTI #
GLE390AS001B1404H3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$574.8580 / $943.9709 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 109 |
|
$712.4300 / $1,142.9800 | Buy Now |
Part Details for 390AS001B1404H3
390AS001B1404H3 CAD Models
390AS001B1404H3 Part Data Attributes
|
390AS001B1404H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AS001B1404H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |