Part Details for 390AA003NF1604C by Glenair Inc
Overview of 390AA003NF1604C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390AA003NF1604C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ7904
|
Newark | Connector |Glenair 390AA003NF1604C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$203.6800 / $780.0600 | Buy Now |
DISTI #
3937-390AA003NF1604C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,255.4000 | Buy Now |
DISTI #
390AA003NF1604C
|
Avnet Americas | Connector Accessories Right Angle Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 390AA003NF1604C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$192.0622 / $866.7300 | Buy Now |
DISTI #
654-390AA003NF1604C
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$319.8800 / $462.7200 | Order Now |
DISTI #
71095839
|
Verical | Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief 90° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$299.8500 | Buy Now |
DISTI #
77940067
|
Verical | Rotatable Coupling-Low Profile Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief 90° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$307.5385 / $740.7949 | Buy Now |
DISTI #
390AA003NF1604C
|
TTI | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RC LOW 90DEG MED DTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$311.7800 / $888.9500 | Buy Now |
DISTI #
GLE390AA003NF1604C
|
Interstate Connecting Components | EMI/RFI CABLE SHIELD BS 90 DEG W STRAIN RELIEF | 0 |
|
$430.7586 / $734.1714 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 4 |
|
$533.8500 / $888.9500 | Buy Now |
Part Details for 390AA003NF1604C
390AA003NF1604C CAD Models
390AA003NF1604C Part Data Attributes
|
390AA003NF1604C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390AA003NF1604C
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES I, MIL-DTL-83723 SERIES III | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |