Part Details for 390MS077MT0906-18N by Glenair Inc
Overview of 390MS077MT0906-18N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 390MS077MT0906-18N
390MS077MT0906-18N CAD Models
390MS077MT0906-18N Part Data Attributes
|
390MS077MT0906-18N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MS077MT0906-18N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; 11 |
Alternate Parts for 390MS077MT0906-18N
This table gives cross-reference parts and alternative options found for 390MS077MT0906-18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MS077MT0906-18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M390MS077MT0906-18N | Connector Accessory | Amphenol Corporation | 390MS077MT0906-18N vs 2M390MS077MT0906-18N |
2M390MS077ZNU0906-18N | Connector Accessory | Amphenol Corporation | 390MS077MT0906-18N vs 2M390MS077ZNU0906-18N |
2M390MS077M0906-18N | Connector Accessory | Amphenol Corporation | 390MS077MT0906-18N vs 2M390MS077M0906-18N |
2M390MS077Z10906-18N | Connector Accessory | Amphenol Corporation | 390MS077MT0906-18N vs 2M390MS077Z10906-18N |
2M390MS077ZN0906-18N | Connector Accessory | Amphenol Corporation | 390MS077MT0906-18N vs 2M390MS077ZN0906-18N |
390MS077ZNU0906-18N | Connector Accessory | Glenair Inc | 390MS077MT0906-18N vs 390MS077ZNU0906-18N |
390MS077ZN0906-18N | Connector Accessory | Glenair Inc | 390MS077MT0906-18N vs 390MS077ZN0906-18N |
390MS077NF0906-18N | Connector Accessory | Glenair Inc | 390MS077MT0906-18N vs 390MS077NF0906-18N |
2M390MS077NF0906-18N | Connector Accessory | Amphenol Corporation | 390MS077MT0906-18N vs 2M390MS077NF0906-18N |