390MS076Z11711-12
Description: Connector Accessory

Overview of 390MS076Z11711-12 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 390MS076Z11711-12 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 390MS076Z11711-12 by Glenair Inc

390MS076Z11711-12
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Associated Backshell Mil-Specs
MIL-DTL-38999
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
STAINLESS STEEL
Military Connector Accessory Name
BACKSHELL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Shell Sizes
21; 23
Want to compare parts?
  1. 390MS076Z11711-12
    Glenair Inc
    Connector Accessory
    VS

Alternate Parts for 390MS076Z11711-12

This table gives cross-reference parts and alternative options found for 390MS076Z11711-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MS076Z11711-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
390MS076C1711-12 Connector Accessory Glenair Inc 390MS076Z11711-12 vs 390MS076C1711-12
2M390MS076M1711-12 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076M1711-12
2M390MS076ZN1711-12 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076ZN1711-12
2M390MS076NF1711-12 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076NF1711-12
390MS076ZNU1711-12 Connector Accessory Glenair Inc 390MS076Z11711-12 vs 390MS076ZNU1711-12
2M390MS076ZNU1711-12 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076ZNU1711-12
2M390MS076MT1711-12 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076MT1711-12
2M390MS076C1711-12 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076C1711-12
Part Number Description Manufacturer Compare
2M390MS076MT1711-16 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076MT1711-16
2M390MS076MT1711-10 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076MT1711-10
2M390MS076ZNU1711-5 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076ZNU1711-5
390MS076Z11711-20 Connector Accessory Glenair Inc 390MS076Z11711-12 vs 390MS076Z11711-20
390MS076Z11711-15N Connector Accessory Glenair Inc 390MS076Z11711-12 vs 390MS076Z11711-15N
2M390MS076M1711-10 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076M1711-10
390MS076M1711-19N Connector Accessory Glenair Inc 390MS076Z11711-12 vs 390MS076M1711-19N
390MS076C1711-17N Connector Accessory Glenair Inc 390MS076Z11711-12 vs 390MS076C1711-17N
390MS076Z11711-17 Connector Accessory Glenair Inc 390MS076Z11711-12 vs 390MS076Z11711-17
2M390MS076M1711-8 Connector Accessory Amphenol Corporation 390MS076Z11711-12 vs 2M390MS076M1711-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 390MS076Z11711-12 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 390MS076Z11711-12 by Glenair Inc

Select Manufacturer
Which Manufacturer of 390MS076Z11711-12 would you like to use for your alert(s)?
  • Please alert me when 390MS076Z11711-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 390MS076Z11711-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 390MS076Z11711-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 390MS076Z11711-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 390MS076Z11711-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 390MS076Z11711-12 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: