Part Details for 390MA077NF1206 by Glenair Inc
Overview of 390MA077NF1206 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390MA077NF1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0931
|
Newark | Connector |Glenair 390MA077NF1206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$200.1600 / $766.5700 | Buy Now |
DISTI #
3937-390MA077NF1206-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$851.2150 / $1,417.4600 | Buy Now |
DISTI #
390MA077NF1206
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390MA077NF1206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$1,118.4875 | Buy Now |
DISTI #
631-390MA077NF1206
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 5 wks RoHS: Not Compliant | 0 |
|
$301.8500 / $431.7400 | Order Now |
DISTI #
77967901
|
Verical | EMI Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$144.3333 / $461.0769 | Buy Now |
DISTI #
77945895
|
Verical | EMI Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$461.0769 / $767.7949 | Buy Now |
DISTI #
GLE390MA077NF1206
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL 90 DEG | 1 |
|
$439.8141 / $663.5774 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 15 |
|
$553.2900 / $921.3500 | Buy Now |
Part Details for 390MA077NF1206
390MA077NF1206 CAD Models
390MA077NF1206 Part Data Attributes
|
390MA077NF1206
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MA077NF1206
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11; 12; 13 |