Part Details for 390KD07JS by Micro Commercial Components
Overview of 390KD07JS by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 390KD07JS
390KD07JS CAD Models
390KD07JS Part Data Attributes
|
390KD07JS
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
390KD07JS
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 31V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 3 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
Alternate Parts for 390KD07JS
This table gives cross-reference parts and alternative options found for 390KD07JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390KD07JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10M10390JEA | RESISTOR, VOLTAGE DEPENDENT, 31V, 3.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | 390KD07JS vs VF10M10390JEA |
V39ZA3 | RESISTOR, VOLTAGE DEPENDENT, 31V, 3J, THROUGH HOLE MOUNT | Intersil Corporation | 390KD07JS vs V39ZA3 |
ZV25K762501 | RESISTOR, VOLTAGE DEPENDENT, 31V, 3.7J, THROUGH HOLE MOUNT | Iskra MIS | 390KD07JS vs ZV25K762501 |
VE13M00250JEN | RESISTOR, VOLTAGE DEPENDENT, 31V, 3.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | 390KD07JS vs VE13M00250JEN |
V39ZA3X1347 | RESISTOR, VOLTAGE DEPENDENT, 31V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 390KD07JS vs V39ZA3X1347 |
VF10M10390JET | RESISTOR, VOLTAGE DEPENDENT, 31V, 3.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | 390KD07JS vs VF10M10390JET |
V39ZT3 | METAL-OXIDE VARISTOR (MOV),25V V(RMS),500A I(TM),RADIAL | Intersil Corporation | 390KD07JS vs V39ZT3 |
VE13M00250JEC | RESISTOR, VOLTAGE DEPENDENT, 31V, 3.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | 390KD07JS vs VE13M00250JEC |
VE13M00250KER | RESISTOR, VOLTAGE DEPENDENT, 31V, 3.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | 390KD07JS vs VE13M00250KER |
VF10M10390KEG | RESISTOR, VOLTAGE DEPENDENT, 31V, 3.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | 390KD07JS vs VF10M10390KEG |