There are no models available for this part yet.
Overview of 390BA002B1710HA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390BA002B1710HA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ8380
|
Newark | Connector |Glenair 390BA002B1710HA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$313.8700 / $1,202.0800 | Buy Now | |
DISTI #
3937-390BA002B1710HA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$1,265.6310 / $2,107.5200 | Buy Now | |
DISTI #
390BA002B1710HA
|
Avnet Americas | ADAPTER - Bulk (Alt: 390BA002B1710HA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
RFQ | ||
DISTI #
654-390BA002B1710HA
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW 90DEG HEAVY RoHS: Not Compliant | 0 |
|
$713.0600 | Order Now | |
DISTI #
71094267
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 17 Shell Size Cadmium Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$214.6026 / $685.5513 | Buy Now | |
DISTI #
77941141
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 90° 17 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$685.5513 / $1,141.5769 | Buy Now | |
DISTI #
GLE390BA002B1710HA
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 90 DEG DIRECT COUPLING | 0 |
|
$663.8028 / $1,131.3700 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 20 |
|
$822.6600 / $1,369.8900 | Buy Now |
CAD Models for 390BA002B1710HA by Glenair Inc
Part Data Attributes for 390BA002B1710HA by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|