Part Details for 390845-WH001 by Alpha Wire
Overview of 390845-WH001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390845-WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | White - 304.8m (1000ft)/Spool RoHS: Compliant |
1 Partner Stock 12 Factory Stock |
|
$5,225.2600 / $5,500.1000 | Buy Now |
DISTI #
65684372
|
Verical | Single Conductor Cable 8AWG 304.8m 6.68mm Tinned Copper 15000VDC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,707.7800 | Buy Now |
DISTI #
C1S112700677054
|
Chip1Stop | Hook | 1 |
|
$4,970.0000 | Buy Now |
|
Master Electronics | White - 304.8m (1000ft)/Spool RoHS: Compliant |
1 Partner Stock 12 Factory Stock |
|
$5,225.2600 / $5,500.1000 | Buy Now |