Part Details for 3907-0-18-15-30-27-10-0 by Mill-Max Mfg Corp
Overview of 3907-0-18-15-30-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3907-0-18-15-30-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1524
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill Max 3907-0-18-15-30-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.7310 | Buy Now |
DISTI #
ED1300-ND
|
DigiKey | CONN PIN RCPT .015-.025 SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
30523 In Stock |
|
$0.1622 / $0.4300 | Buy Now |
DISTI #
575-3907018153027
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON RoHS: Compliant | 10000 |
|
$0.1830 / $0.4300 | Buy Now |
DISTI #
70967927
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON | Mill-Max 3907-0-18-15-30-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4130 / $0.5160 | RFQ |
|
Future Electronics | 3907 Series Surface Mount Receptacle for .015-.025 Diameter Leads RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3700 / $0.3950 | Buy Now |
DISTI #
000000000001000120
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1605 / $0.7801 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for 3907-0-18-15-30-27-10-0
3907-0-18-15-30-27-10-0 CAD Models
3907-0-18-15-30-27-10-0 Part Data Attributes:
|
3907-0-18-15-30-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3907-0-18-15-30-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | MATERIAL: BERYLLIUM COPPER ALLOY | |
Rated Current | 3 A | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |