Part Details for 39065 by Protektive Pak
Overview of 39065 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-065LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 8P 3ACP 4S Right Angle Header, Solder To Board |
Price & Stock for 39065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3460
|
Newark | Inplant Handler, Plastek, Cell Size 8 X 5-3/8 X 2-3/4 In |Protektive Pak 39065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.6100 | Buy Now |
DISTI #
39065-ND
|
DigiKey | ESD HANDLER 8X5-3/8X2-3/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.7020 | Buy Now |
DISTI #
809-39065
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 8 x 5-3/8 x 2-3/4 IN | 0 |
|
$172.1000 / $187.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.7500 | Buy Now |
DISTI #
10307496
|
Techni-Tool, Inc. | Protektive Pak 39065 In-Plant Handlers, 8" L x 5-3/8" W, 15/Cells, 39122 Series | 0 |
|
$155.7500 | Buy Now |
DISTI #
10307496
|
TestEquity LLC | Protektive Pak 39065 In-Plant Handlers, 8" L x 5-3/8" W, 15/Cells, 39122 Series | 0 |
|
$155.7500 | Buy Now |