Part Details for 3906 by ebm-papst
Overview of 3906 by ebm-papst
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3617
|
Newark | Axial Fan, 92Mm, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:41.2Cfm, Noise Rating:40Dba, Power Rating:9W, Rated Speed:3150Rpm Rohs Compliant: Yes |Ebm-Papst 3906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$43.5300 / $54.4200 | Buy Now |
DISTI #
39AJ3255
|
Newark | Ebm Papst |Ebm-Papst 3906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7900 / $56.9000 | Buy Now |
DISTI #
87F3617
|
Avnet Americas | AC Fan Ball Bearing 115V 9W 60Hz 3150RPM 41.2CFM 40dB Flange Mount - Bulk (Alt: 87F3617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8000 / $53.8800 | Buy Now |
DISTI #
70105416
|
RS | AC Fan, 115V, 92x92x25mm, 41.2CFM, 9W, 41.2dBA, Terminals | ebm-papst 3906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 842 |
|
$38.4600 / $48.0700 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 41.2CFM 40dB (92 X 92 X 25.4mm) RoHS: Compliant |
91 Partner Stock 21 Factory Stock |
|
$40.2600 / $52.9100 | Buy Now |
DISTI #
77273009
|
Verical | AC Fan Axial Ball Bearing 115V 41.2CFM 40dB 92 X 92 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$37.0600 / $39.3100 | Buy Now |
DISTI #
29736520
|
Verical | AC Fan Axial Ball Bearing 115V 41.2CFM 40dB 92 X 92 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$37.0600 / $39.3100 | Buy Now |
|
Quest Components | FAN,115VAC,92X25mm | 18 |
|
$44.3579 / $46.1322 | Buy Now |
DISTI #
87F3617
|
Avnet Americas | AC Fan Ball Bearing 115V 9W 60Hz 3150RPM 41.2CFM 40dB Flange Mount - Bulk (Alt: 87F3617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8000 / $53.8800 | Buy Now |
DISTI #
3906
|
TME | Fan: AC, axial, 115VAC, 92x92x25.4mm, 70m3/h, 40dBA, ball bearing Min Qty: 1 | 2 |
|
$49.5900 | Buy Now |
Part Details for 3906
3906 CAD Models
3906 Part Data Attributes:
|
3906
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3906
ebm-papst
AC Fan, Axial Construction, 115V, 9W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 41.2 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 60000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 9 W | |
Rated Voltage | 115 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 25.4 mm |