Part Details for 3905-001 by Nidec Motor Corporation
Overview of 3905-001 by Nidec Motor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3905-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70592823
|
RS | Motor, Synchronous, 73mm, RA3905-001, 300 RPM, 115VAC, 14.5W, 20 oz-in Touque | Hurst (Nidec Motors) 3905-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$142.1200 | Buy Now |