Part Details for 3903-0014 by HHIP
Overview of 3903-0014 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5353, | |
Q3903-AL | Coilcraft Inc | Toroidal Power Transformer, ROHS COMPLIANT | |
SER1390-333 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 3903-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-3903-0014-ND
|
DigiKey | 14 PIECE 5C 12-25MM BY 1MM COLLE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$117.9600 | Buy Now |