Part Details for 390262-2 by TE Connectivity
Overview of 390262-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 390262-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube |
79 In Stock |
|
$1.0300 / $7.0400 | Buy Now |
DISTI #
51523616
|
Verical | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1907 | Americas - 60 |
|
$4.4937 / $9.1547 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | 7687 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 332 |
|
$6.5929 / $11.4660 | Buy Now |
|
Bristol Electronics | 1758 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 4345 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | DIP28, IC SOCKET | 198 |
|
$1.0429 / $1.9313 | Buy Now |
|
Quest Components | DIP28, IC SOCKET | 7 |
|
$1.7768 / $1.9313 | Buy Now |
Part Details for 390262-2
390262-2 CAD Models
390262-2 Part Data Attributes
|
390262-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390262-2
TE Connectivity
DIP SOCKET,28 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.697 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | SN-PB | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |