Part Details for 390211-000 by TE Connectivity
Overview of 390211-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 390211-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390211-000
|
Avnet Americas | Cable 3Conductors 20AWG Tin Plated Copper White 600V - Bulk (Alt: 390211-000) Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$5.1700 | Buy Now |
DISTI #
RYC390211-000
|
Heilind Electronics | 44/1432-20-0/2/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44/1432-20-0/2/9-9 |
2643 In Stock |
|
$5.1100 / $7.5600 | Buy Now |
DISTI #
390211-000
|
Avnet Americas | Cable 3Conductors 20AWG Tin Plated Copper White 600V - Bulk (Alt: 390211-000) Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC390211-000
|
Interstate Connecting Components | 44/1432-20-0/2/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000006194438
|
Sager | Multi-Conductor Cables 44/1432-20-0/2/9-9 Min Qty: 1 | 0 |
|
$5.6400 / $7.0500 | Buy Now |
|
Master Electronics | 44/1432-20-0/2/9-9 |
2643 In Stock |
|
$5.1100 / $7.5600 | Buy Now |
Part Details for 390211-000
390211-000 CAD Models
390211-000 Part Data Attributes:
|
390211-000
TE Connectivity
Buy Now
|
Compare Parts:
390211-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |