Part Details for 39018R2B2.75 by Littelfuse Inc
Overview of 39018R2B2.75 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39018R2B2.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39018R2B2.75-ND
|
DigiKey | FUSE CARTRIDGE 390A 2.75KVAC CYL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-39018R2B2.75
|
Mouser Electronics | Specialty Fuses V A Limiting 2.75kV RoHS: Not Compliant | 0 |
|
$1,507.1000 / $1,623.0100 | Order Now |
|
Onlinecomponents.com | Fus 2.75Kv Mv R-Rated 18R Bolt-Mount RoHS: Compliant | 0 |
|
$2,694.4700 / $2,885.3900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 390A 2.75KVAC CYL | 0 |
|
$3,764.3428 / $3,839.6296 | RFQ |