Part Details for 390175-6 by TE Connectivity
Overview of 390175-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390175-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 168 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 68 |
|
$5.7850 / $13.3500 | Buy Now |
|
Quest Components | 168 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 10 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | 168 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 12 |
|
$8.9000 / $13.3500 | Buy Now |
DISTI #
390175-6
|
Avnet Abacus | Conn DIMM Socket SKT 168 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 390175-6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for 390175-6
390175-6 CAD Models
390175-6 Part Data Attributes
|
390175-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390175-6
TE Connectivity
CONNECTOR, 168 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 |