-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT,SODIMM,144P,SDRAM3.3V,HIGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3549
|
Newark | 390112-1 - Skt, sodimm,144P, sdram3.3V, high |Amp Te Connectivity 390112-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$5.8600 / $8.5200 | Buy Now |
DISTI #
A141447-ND
|
DigiKey | CONN SKT SODIMM 144POS R/A SMD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1064 In Stock |
|
$5.2467 / $8.1100 | Buy Now |
DISTI #
390112-1
|
Avnet Americas | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray - Trays (Alt: 390112-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Tray | 1274 |
|
$3.7228 | Buy Now |
DISTI #
571-3901121
|
Mouser Electronics | DIMM Connectors SKT SDRAM 3.3MM 3.3V RoHS: Compliant | 1141 |
|
$4.5000 / $7.8100 | Buy Now |
DISTI #
V36:1790_07465124
|
Arrow Electronics | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2134 | Americas - 2477 |
|
$2.6020 / $4.4957 | Buy Now |
DISTI #
E02:0323_01937038
|
Arrow Electronics | Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2348 | Europe - 1931 |
|
$2.8555 / $6.3671 | Buy Now |
|
Future Electronics | 144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 2500Tray |
|
$2.3100 / $2.6600 | Buy Now |
|
Future Electronics | 144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.3400 | Buy Now |
DISTI #
AMP390112-1
|
Heilind Electronics | SKTSODIMM144PSDRAM3.3VHIGH | Americas - 0 in Stock |
|
$5.4180 | Buy Now |
|
Onlinecomponents.com | SKT,SODIMM,144P,SDRAM3.3V,HIGH RoHS: Compliant |
126 In Stock |
|
$2.8400 / $6.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
390112-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390112-1
TE Connectivity
SKT,SODIMM,144P,SDRAM3.3V,HIGH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.354 inch | |
Body Length | 2.75 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.449 mm | |
Panel Mount | NO | |
Plating Thickness | 9.84u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |