Part Details for 390107/1000 by Wurth Elektronik
Overview of 390107/1000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 390107/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10687-ND
|
DigiKey | RF COND FOAM SHEET 39.37X39.37" Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$200.9504 / $231.8700 | Buy Now |
DISTI #
710-390107/1000
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LS Conductive Foam | 3 |
|
$214.6900 / $231.8700 | Buy Now |
DISTI #
74020456
|
RS | Conductive foam sheet, 1000mm x 1000mm, 0.002Ohm/cm2, 86dB at 100MHz, WE-LS | Wurth Elektronik 390107/1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$319.4400 / $351.0300 | Buy Now |