There are no models available for this part yet.
Overview of 39002 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47439-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
65039-002ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Price & Stock for 39002 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M3397
|
Newark | Inplant Handler, Plastek, Cell Size 8 X 6-1/2 X 2-1/4 In |Protektive Pak 39002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.6500 | Buy Now | |
DISTI #
39002-ND
|
DigiKey | ESD HANDLER 8X6-1/2X2-1/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.6460 | Buy Now | |
DISTI #
809-39002
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 8 x 6-1/2 x 2-1/4 IN | 0 |
|
$177.1500 / $192.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.6500 | Buy Now | ||
DISTI #
10307449
|
Techni-Tool, Inc. | Protektive Pak 39002 In-Plant Handlers, 8" L x 6-1/2" W, 15/Cells, 39112 Series | 0 |
|
$160.3200 | Buy Now | |
DISTI #
10307449
|
TestEquity LLC | Protektive Pak 39002 In-Plant Handlers, 8" L x 6-1/2" W, 15/Cells, 39112 Series | 0 |
|
$160.3200 | Buy Now |