-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H7196
|
Newark | 3900113-2621=Plug Housing Assy Rohs Compliant: Yes |Te Connectivity 3900113-2621 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
571-3900113-2621
|
Mouser Electronics | Automotive Connectors 26P PLUG 4 ROW RoHS: Compliant | 196 |
|
$6.9100 / $11.4300 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Automotive RoHS: Compliant |
9759 In Stock |
|
$5.3400 / $5.5100 | Buy Now |
DISTI #
3-1437290-7
|
TTI | Automotive Connectors 26P PLUG 4 ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 34720 In Stock |
|
$5.1000 | Buy Now |
DISTI #
000000000002986922
|
Sager | Automotive Connectors 26P PLUG 4 ROW Min Qty: 1 | 0 |
|
$5.5700 / $6.6400 | Buy Now |
|
Master Electronics | Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Automotive RoHS: Compliant |
9759 In Stock |
|
$5.3400 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3900113-2621
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3900113-2621
TE Connectivity
Combination Line Connector, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.268 inch | |
Body Depth | 1.36 inch | |
Body Length | 1.266 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
UL Flammability Code | 94V-2 |