Part Details for 39001 by Protektive Pak
Overview of 39001 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118039-001LF | Amphenol Communications Solutions | HPCE STMT REC 52P24S | |
10133139-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Vertical, Receptacle, 6HP+24S | |
65039-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Price & Stock for 39001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2235
|
Newark | Inplant Handler, Plastek, Cell Size 8 X 10 X 2-1/4 In |Protektive Pak 39001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.8500 | Buy Now |
DISTI #
39001-ND
|
DigiKey | ESD HANDLER 8X10X2-1/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.3540 | Buy Now |
DISTI #
809-39001
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, PLASTEK, CELL SIZE 8 x 10 x 2-1/4 IN | 0 |
|
$170.7200 / $185.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.4900 | Buy Now |
DISTI #
10307448
|
Techni-Tool, Inc. | Protektive Pak 39001 In-Plant Handlers, 8" L x 10" W, 10/Cells, 39112 Series | 0 |
|
$154.4900 | Buy Now |
DISTI #
10307448
|
TestEquity LLC | Protektive Pak 39001 In-Plant Handlers, 8" L x 10" W, 10/Cells, 39112 Series | 0 |
|
$154.4900 | Buy Now |