Part Details for 3900-5383 by HHIP
Overview of 3900-5383 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1538-332MLC | Coilcraft Inc | General Purpose Inductor, | |
MLC1538-332 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1538-332MLB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 3900-5383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-3900-5383-ND
|
DigiKey | 2.91 X 1.1 15 DEGREE CAT50 RETEN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$16.8000 | Buy Now |