Part Details for 390-09002-003 by Carling Technologies
Overview of 390-09002-003 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106118-4009002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S+4ACP STB, Right Angle, Receptacle. | |
92090-024TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 24 Positions, 2.00mm (0.079in) Pitch.. | |
10106129-8009002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors Vertical Header 4HP 36S 4HP |
Price & Stock for 390-09002-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Accessory, Switch, Panel Plug, Black | Carling Technologies PANEL PLUG VHP WT |
304 In Stock |
|
$2.3600 / $4.8000 | Buy Now |
DISTI #
75729326
|
Verical | 390-09002-003 Min Qty: 40 Package Multiple: 40 Date Code: 2312 | Americas - 280 |
|
$3.3540 / $6.2400 | Buy Now |
DISTI #
000000000002437242
|
Sager | Switch Hardware PANEL PLUG VHP WT | 0 |
|
Buy Now | |
|
Master Electronics | Accessory, Switch, Panel Plug, Black | Carling Technologies PANEL PLUG VHP WT |
304 In Stock |
|
$2.3600 / $4.8000 | Buy Now |