There are no models available for this part yet.
Overview of 39.8551 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8551101SA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | |
8551101RA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | |
8551901EA | Texas Instruments | 8-Bit Addressable Latches 16-CDIP -55 to 125 |
Price & Stock for 39.8551 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9793
|
Newark | Pcb Terminal Push-In 1 Pole, 7.5Mm |Altech 39.8551 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.7000 | Buy Now | |
DISTI #
1920-39.8551-ND
|
DigiKey | PCB TERMINAL PUSH-IN 1 POLE, 7.5 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5958 | Buy Now | |
DISTI #
845-39.8551
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Push-In 1 Pole, 7.5mm | 0 |
|
$1.0300 / $1.3300 | Order Now | |
DISTI #
71976455
|
RS | PCB Terminal, Push-In,1P,7.5mm PS, Zig-Zag, AK4210/1VP-7.5-V,35A,300V, Vertical, Gra | Altech Corp 39.8551 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.2400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$1.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.3400 | Buy Now | ||
DISTI #
10122425
|
TestEquity LLC | Altech 39.8551 PCB Terminal Push-In 1 Pole, 7.5mm AK4210/1VP-7.5-V, 35A, 300V, vertical | 0 |
|
$1.5100 | Buy Now |
CAD Models for 39.8551 by Altech Corporation
Part Data Attributes for 39.8551 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
1
|
Rated Current
|
35 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
8.37 mm2
|
Wire Gauge
|
8 AWG
|