Part Details for 39.8112 by Altech Corporation
Overview of 39.8112 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8112JSTZ | Analog Devices | 16X8 60MHz Crosspoint | |
ADL8112ACCZ-R7 | Analog Devices | 0.01 to 30 GHz Amplifier | |
ADL8112-EVALZ | Analog Devices | ADL8112 Evaluation Board |
Price & Stock for 39.8112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9720
|
Newark | Pcb Terminal Push-In 12 Pole, 5.0Mm |Altech 39.8112 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $10.3400 | Buy Now |
DISTI #
1920-39.8112-ND
|
DigiKey | PCB TERMINAL PUSH-IN 12 POLE, 5. Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7082 | Buy Now |
DISTI #
845-39.8112
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Push-In 12 Pole, 5.0mm | 0 |
|
$5.1300 / $6.2200 | Order Now |
DISTI #
71975821
|
RS | PCB Terminal, Fixed, Push-In,12P,5.0mm PS, AK4200/1-5.0-H,20A,300V, Horizontal, Gray | Altech Corp 39.8112 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $6.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$5.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$5.0900 / $7.7400 | Buy Now |
|
Powell Electronics | PCB Terminal Push-In 12 Pole, 5.0mm Min Qty: 50 | 198 |
|
$6.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$5.0900 / $7.7400 | Buy Now |
DISTI #
10118994
|
TestEquity LLC | Altech 39.8112 PCB Terminal Push-In 12 Pole, 5.0mm AK4200/12-5.0-H, 20A, 300V, Horizontal | 0 |
|
$7.5500 | Buy Now |
Part Details for 39.8112
39.8112 CAD Models
39.8112 Part Data Attributes
|
39.8112
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.8112
Altech Corporation
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |