Part Details for 39.8108 by Altech Corporation
Overview of 39.8108 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.8108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9716
|
Newark | Pcb Terminal Push-In 8 Pole, 5.0Mm |Altech 39.8108 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $6.9500 | Buy Now |
DISTI #
1920-39.8108-ND
|
DigiKey | PCB TERMINAL PUSH-IN 8 POLE, 5.0 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7196 | Buy Now |
DISTI #
845-39.8108
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Push-In 8 Pole, 5.0mm | 149 |
|
$3.4700 / $6.9300 | Buy Now |
DISTI #
71975817
|
RS | PCB Terminal, Fixed, Push-In,8P,5.0mm PS, AK4200/1-5.0-H,20A,300V, Horizontal, Gray | Altech Corp 39.8108 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $4.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | PCB Push-In Power Terminal - Horizontal - 8 Pole - 5.00 mm Pin Spacing - 20A - 300V - 24 to 12AWG - AK4200 Series - Dark Gray. RoHS: Compliant | 309 Factory Stock |
|
$3.3700 / $4.2000 | Buy Now |
|
Powell Electronics | PCB Terminal Push-In 8 Pole, 5.0mm Min Qty: 50 | 204 |
|
$4.4000 | Buy Now |
|
Master Electronics | PCB Push-In Power Terminal - Horizontal - 8 Pole - 5.00 mm Pin Spacing - 20A - 300V - 24 to 12AWG - AK4200 Series - Dark Gray. RoHS: Compliant | 309 Factory Stock |
|
$3.3700 / $4.2000 | Buy Now |
DISTI #
10118990
|
TestEquity LLC | Altech 39.8108 PCB Terminal Push-In 8 Pole, 5.0mm AK4200/8-5.0-H, 20A, 300V, Horizontal | 0 |
|
$5.0800 | Buy Now |
Part Details for 39.8108
39.8108 CAD Models
39.8108 Part Data Attributes
|
39.8108
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.8108
Altech Corporation
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |