Part Details for 39.80.0.024.9024 by FINDER SpA
Results Overview of 39.80.0.024.9024 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39.80.0.024.9024 Information
39.80.0.024.9024 by FINDER SpA is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV9024QDYYRQ1 | Texas Instruments | Automotive, 5.5-V, low-voltage, high-performance quad open-drain comparator with 120-ns delay 14-SOT-23-THIN -40 to 125 | |
UCD90240ZRBR | Texas Instruments | 24-Rail PMBus Power Sequencer and Power Manager 157-BGA MICROSTAR JUNIOR | |
UCD90240ZRBT | Texas Instruments | 24-Rail PMBus Power Sequencer and Power Manager 157-BGA MICROSTAR JUNIOR |
Price & Stock for 39.80.0.024.9024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3845
|
Newark | Time Delay Relay, Spst-No, 6H, 24Vdc, Contact Voltage Vdc:24Vdc, Time Min:0.1S, Time Max:6H, Pro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1100 / $48.6800 | Buy Now |
DISTI #
2066-39.80.0.024.9024-ND
|
DigiKey | RELAY TIME DELAY 6HR 6A 24V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6926 / $47.1500 | Buy Now |
DISTI #
70748039
|
RS | SPST-NO Solid State Relay Screw DIN Rail, AC/DC, 2 A, 26.4 V ac/dc | Finder 39.80.0.024.9024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1500 / $47.6800 | RFQ |
DISTI #
39.80.0.024.9024
|
TME | Relay: solid state, Variant: current source Min Qty: 10 | 0 |
|
$50.8400 / $63.4000 | RFQ |