Part Details for 39.703.0153.0 by Wieland Electric GmbH
Overview of 39.703.0153.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 39.703.0153.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS DIN Rail 24A RoHS: Compliant |
93 In Stock |
|
$1.0600 / $1.5300 | Buy Now |
DISTI #
51614665
|
Verical | Conn Feed-Through Terminal Block 2 POS DIN Rail 24A Min Qty: 50 Package Multiple: 25 Date Code: 1406 | Americas - 75 |
|
$1.4560 / $1.9890 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS DIN Rail 24A RoHS: Compliant |
93 In Stock |
|
$1.0600 / $1.5300 | Buy Now |