Part Details for 39.5360 by Altech Corporation
Overview of 39.5360 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5360BSTZ | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
AD5360BCPZ-REEL7 | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
EVAL-AD5360EBZ | Analog Devices | evaluation board i.c. |
Price & Stock for 39.5360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9650
|
Newark | Pcb Terminal Fixed 10 Pole, Push-In, 2.54Mm |Altech 39.5360 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $5.7600 | Buy Now |
DISTI #
1920-39.5360-ND
|
DigiKey | PCB TERMINAL FIXED 10 POLE, PUSH Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8710 | Buy Now |
DISTI #
845-39.5360
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 10 Pole, Push-In, 2.54mm | 0 |
|
$3.7100 / $6.4100 | Order Now |
DISTI #
71975762
|
RS | PCB Terminal, Fixed, Push-In,10P,2.54mm PS, AKZ4791/1KD-2.54-V,6A,150V, Gray, Vert. | Altech Corp 39.5360 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 / $6.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 299 Factory Stock |
|
$2.8000 / $4.3100 | Buy Now |
|
Powell Electronics | PCB Terminal Fixed 10 Pole, Push-In, 2.5 Min Qty: 20 | 197 |
|
$3.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 299 Factory Stock |
|
$2.8000 / $4.3100 | Buy Now |
DISTI #
10114469
|
TestEquity LLC | Altech 39.5360 PCB Terminal Fixed 10 Pole, Push-In, 2.54mm AKZ4791/10KD-2.54-V, 6A, 150V, grey, vertical | 0 |
|
$4.2200 | Buy Now |
Part Details for 39.5360
39.5360 CAD Models
39.5360 Part Data Attributes
|
39.5360
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5360
Altech Corporation
Barrier Strip Terminal Block, 6A, 0.823mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 6 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |