Part Details for 39.5262 by Altech Corporation
Overview of 39.5262 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5262IYZ-T13 | Renesas Electronics Corporation | 500MHz Low Power Current Feedback Amplifiers with Enable | |
EL5262IYZ-T7 | Renesas Electronics Corporation | 500MHz Low Power Current Feedback Amplifiers with Enable | |
EL5262IYZ | Renesas Electronics Corporation | 500MHz Low Power Current Feedback Amplifiers with Enable |
Price & Stock for 39.5262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9628
|
Newark | Pcb Terminal Fixed 12 Pole, Push-In, 3.50Mm |Altech 39.5262 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.5500 | Buy Now |
DISTI #
1920-39.5262-ND
|
DigiKey | PCB TERMINAL FIXED 12 POLE, PUSH Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2875 | Buy Now |
DISTI #
845-39.5262
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 12 Pole, Push-In, 3.50mm | 0 |
|
$2.7700 / $6.1700 | Order Now |
DISTI #
71975743
|
RS | PCB Terminal, Fixed, Push-In,12P,3.50mm PS, AK4291/1KDVP-3.5,6A,300V, Gray, Zig-Zag | Altech Corp 39.5262 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $3.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$2.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $4.0600 | Buy Now |
DISTI #
10114459
|
TestEquity LLC | Altech 39.5262 PCB Terminal Fixed 12 Pole, Push-In, 3.50mm AK4291/12KDVP-3.5, 6A, 300V, grey, zig-zag | 0 |
|
$4.0600 | Buy Now |
Part Details for 39.5262
39.5262 CAD Models
39.5262 Part Data Attributes
|
39.5262
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5262
Altech Corporation
Barrier Strip Terminal Block, 6A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |