There are no models available for this part yet.
Overview of 39.5210 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 39.5210 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9613
|
Newark | Pcb Terminal Fixed 10 Pole, Push-In, 3.50Mm |Altech 39.5210 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6100 | Buy Now | |
DISTI #
1920-39.5210-ND
|
DigiKey | PCB TERMINAL FIXED 10 POLE, PUSH Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0930 | Buy Now | |
DISTI #
845-39.5210
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 10 Pole, Push-In, 3.50mm | 0 |
|
$2.3000 / $5.1200 | Order Now | |
DISTI #
71975730
|
RS | PCB Terminal, Fixed, Push-In,10P,3.50mm PS, AK4291/3KD-3.5,6A,300V, Gray | Altech Corp 39.5210 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$2.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $3.4500 | Buy Now | ||
DISTI #
10114450
|
TestEquity LLC | Altech 39.5210 PCB Terminal Fixed 10 Pole, Push-In, 3.50mm AK4291/10KD-3.5, 6A, 300V, grey | 0 |
|
$3.3600 | Buy Now |
CAD Models for 39.5210 by Altech Corporation
Part Data Attributes for 39.5210 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
6 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|