Part Details for 39.4210 by Altech Corporation
Overview of 39.4210 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 39.4210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9564
|
Newark | Pcb Terminal Plug 10 Pole, Push-In, 5.08Mm |Altech 39.4210 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $9.8100 | Buy Now |
DISTI #
1920-39.4210-ND
|
DigiKey | PCB TERMINAL PLUG 10 POLE, PUSH- Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8394 | Buy Now |
DISTI #
845-39.4210
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 10 Pole, Push-In, 5.08mm | 0 |
|
$4.8700 / $5.9000 | Order Now |
DISTI #
71975689
|
RS | PCB Terminal, Push-In, Screw Flange,10P,5.08mm PS, AKZ4951/2FKD-5.08,10A,300V, Gray | Altech Corp 39.4210 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$4.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $7.3500 | Buy Now |
DISTI #
10118946
|
TestEquity LLC | Altech 39.4210 PCB Terminal Plug 10 Pole, Push-In, 5.08mm AKZ4951/10FKD-5.08, 10A, 300V, Screw Flange, Gray | 0 |
|
$7.1700 | Buy Now |
Part Details for 39.4210
39.4210 CAD Models
39.4210 Part Data Attributes
|
39.4210
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.4210
Altech Corporation
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |