Part Details for 39.4119 by Altech Corporation
Overview of 39.4119 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954119DFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
954119DFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
10128494-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 25 column, 19.5mm Plug Height, Press-Fit, Hermaphroditic. |
Price & Stock for 39.4119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9550
|
Newark | Pcb Terminal Plug 19 Pole, Push-In, 5.08Mm |Altech 39.4119 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $15.9800 | Buy Now |
DISTI #
1920-39.4119-ND
|
DigiKey | PCB TERMINAL PLUG 19 POLE, PUSH- Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9810 | Buy Now |
DISTI #
845-39.4119
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 19 Pole, Push-In, 5.08mm | 0 |
|
$10.1700 / $11.1300 | Order Now |
DISTI #
71975676
|
RS | PCB Terminal, Pluggable Push-In,19P,5.08mm PS, AKZ4951/2KD-5.08,10A,300V, Gray | Altech Corp 39.4119 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $10.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$8.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8500 / $10.5300 | Buy Now |
DISTI #
10114417
|
TestEquity LLC | Altech 39.4119 PCB Terminal Plug 19 Pole, Push-In, 5.08mm AKZ4951/19KD-5.08, 10A, 300V, grey | 0 |
|
$12.9600 | Buy Now |
Part Details for 39.4119
39.4119 CAD Models
39.4119 Part Data Attributes
|
39.4119
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.4119
Altech Corporation
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |