Part Details for 39.3220 by Altech Corporation
Overview of 39.3220 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 39.3220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9528
|
Newark | Pcb Terminal Plug 20 Pole, Push-In, 5.00Mm |Altech 39.3220 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 / $15.9300 | Buy Now |
DISTI #
1920-39.3220-ND
|
DigiKey | PCB TERMINAL PLUG 20 POLE, PUSH- Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8775 | Buy Now |
DISTI #
845-39.3220
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 20 Pole, Push-In, 5.00mm | 0 |
|
$8.8800 / $10.4100 | Order Now |
DISTI #
71975655
|
RS | PCB Terminal, Push-In, Screw Flange,20P,5mm PS, AK4951/2FKD-5.0,10A,300V, Gray | Altech Corp 39.3220 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4400 / $10.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$8.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2000 / $11.8300 | Buy Now |
DISTI #
10114406
|
TestEquity LLC | Altech 39.3220 PCB Terminal Plug 20 Pole, Push-In, 5.00mm AK4951/20FKD-5.0, 10A, 300V, screw flange, grey | 0 |
|
$12.9300 | Buy Now |
Part Details for 39.3220
39.3220 CAD Models
39.3220 Part Data Attributes
|
39.3220
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.3220
Altech Corporation
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |