Part Details for 39.31.3.125.5060 by FINDER SpA
Overview of 39.31.3.125.5060 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 39.31.3.125.5060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0032
|
Newark | Emr-Masterplus, Spdt 6A, 125V Ac Leakage Suppression Circuit Coil, Agni+Gold Plated Contact, Screw Terminal Socket Rohs Compliant: Yes |Finder 39.31.3.125.5060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7400 / $27.3300 | Buy Now |
DISTI #
2066-39.31.3.125.5060-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 125V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3900 | Buy Now |
DISTI #
39.31.3.125.5060
|
Relay Specialties | Power Relay, 125VAC6 A, 1C SPDTDIN Rail, Screw Terminal Min Qty: 1 | 0 |
|
$27.0500 | RFQ |