Part Details for 39.2310 by Altech Corporation
Overview of 39.2310 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP2923-103KL | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 39.2310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9456
|
Newark | Pcb Terminal Plug 10 Pole, Push-In, 3.81Mm |Altech 39.2310 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.7400 | Buy Now |
DISTI #
1920-39.2310-ND
|
DigiKey | PCB TERMINAL PLUG 10 POLE, PUSH- Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0076 | Buy Now |
DISTI #
845-39.2310
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 10 Pole, Push-In, 3.81mm | 0 |
|
$3.7800 / $3.8500 | Order Now |
DISTI #
71975584
|
RS | PCB Terminal, Pluggable Push-In,10P,3.81mm PS, AKZ4561/2KD-3.81,10A,300V, Gray | Altech Corp 39.2310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6100 / $3.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | Pluggable Push-In Terminal Block - 10 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4561 Series - Dark Gray. RoHS: Compliant | 250 Factory Stock |
|
$3.3200 / $5.0400 | Buy Now |
|
Powell Electronics | PCB Terminal Plug 10 Pole, Push-In, 3.81 Min Qty: 50 | 165 |
|
$4.2700 | Buy Now |
|
Master Electronics | Pluggable Push-In Terminal Block - 10 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4561 Series - Dark Gray. RoHS: Compliant | 250 Factory Stock |
|
$3.3200 / $5.0400 | Buy Now |
DISTI #
10118901
|
TestEquity LLC | Altech 39.2310 PCB Terminal Plug 10 Pole, Push-In, 3.81mm AKZ4561/10KD-3.81, 10A, 300V, Gray | 0 |
|
$4.9300 | Buy Now |
Part Details for 39.2310
39.2310 CAD Models
39.2310 Part Data Attributes
|
39.2310
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.2310
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |